AC Tube Axial Fans
6.75" (170mm)
AC Tubeaxial Fan 172x150x51mm Ball Bearing 186 CFM 12" Wires
View larger image
Jameco Part no.:
2099454
Manufacturer:
ADDA Corporation
Manufacturer p/n:
AA1751MB-AW
HTS code:
8414599080
Data Sheet (current)
[25 KB ]
You may also like:
SP100A-1123XBT.GN
FP-108-1(S-1)120BT
FP-108-1(S-1)120ST
FP-108AX(S-1)120BW
UF-60D11HBWH-R
SP101A-1123HBL-GN
New Product
$39.95
ea
18 ship on Mar. 3
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$39.95
10+
$35.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2099454
Manufacturer:
ADDA Corporation
Manufacturer no.:
AA1751MB-AW
HTS code:
8414599080
Data Sheet (current)
[25 KB ]
# of units
Price
1+
$39.95
10+
$35.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
AC Tubeaxial Fan 172x150x51mm Ball Bearing 12" Wires
Features:
Bearing Type: Ball
Rated Voltage: 115VAC
Current: 350mA
Air Flow: 186 CFM
Noise: 50.5 dBA
Size: 172 x 150 x 51mm
Connection: 12" leads
Agency Approvals: UL/CUL/TUV/CE
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage Rating AC
115
Height - mm
172
Width - mm
150
Depth - mm
51
Air Flow (CFM)
186
Bearing
Ball
Current (mA)
350
Agency Approvals
UL/CSA/CE
Noise (dBA)
50.5
Connection (Leads)
Terminals
Power (Watts)
40
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
AC Tubeaxial Fan 172x150x51mm Ball Bearing 186 CFM 12" Wires
Image is representative only