12 VDC 40 mm x 28 mm Tubeaxial Ball Fan
16.6 CFM

You may also like:
SC40-W2 SC40-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
AD08012MX257304 AD08012MX257304
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)

$7.95 ea

40 ship on Jan. 25


  • Jameco Part no.: 2099518
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412UB-B33
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25

Request a Large Quantity Quote

12 VDC 40 mm x 28 mm Tubeaxial Fan
16.6 CFM

Ultra High Speed, Ball Bearing, FG- Speed Sensor

Specifications:

  • Voltage: 12 VDC
  • Current: 230 mA
  • Power: 2.76 Watt
  • Bearing Type: Ball
  • Air Flow: 16.6 CFM
  • Noise: 36.1 dBA
  • Size: 40 x 40 x 28mm
  • Connection: (3) - 12" Lead Wires, Positive, Negative, FG - Speed Sensor
  • Agency Approvals: UL/CUL/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm28
Air Flow (CFM)16.6
BearingBall
Current (mA)230
Agency ApprovalsUL/CUL/TUV
Noise (dBA)36.1
Connection (Leads)(3) 12", speed sensor
Power (Watts)2.76


Report a problem
Suggest a product