# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $6.49 |
100+ | $5.95 |
For more 12 Volt power supplies.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 11 |
Output Current (A) | 4.84 |
Maximum Output Power (W) | 63 |
Family | SBU60 |
Additional Output Voltages (VDC) | 12 , 13 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 5.25 |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CE |
Efficiency (%) | 80 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 5 |
Width (inch) | 3 |
Height (inch) | 1.1 |
Type | Switching |
Style | Open Frame |