Heat Sinks
Active Heat Sinks
DC Chip Cooler Fan 50x50x8mm 5.5" Wires
View larger image
Jameco Part no.:
2100371
Manufacturer:
ADDA Corporation
Manufacturer p/n:
AP0512HX-J90
HTS code:
8414599080
Data Sheet (current)
[191 KB ]
You may also like:
AP0412MX-J70
AP0512HX-J96
AP0505MX-J90-4P
AP3512LB-J70(S)
AP4512MX-G90
AP3505LX-J70
$12.95
ea
36 ship on Jan. 20
More Available – 22 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$12.95
10+
$11.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2100371
Manufacturer:
ADDA Corporation
Manufacturer no.:
AP0512HX-J90
HTS code:
8414599080
Data Sheet (current)
[191 KB ]
# of units
Price
1+
$12.95
10+
$11.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
DC Chip Cooler Fan 50x50x8mm
12VDC @ 10.60mA
Features:
Frame Size (mm): 50 x 50 x 8
Bearing: Hypro
Input Power (W): 0.72
Rotation Speed (RPM): 3,700
Air Flow (CFM): 9.2
Static Pressure (mm Aq.): 2.12
Noise Level (dBA): 20
Weight (g): 18
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Voltage (VDC)
12
Height - mm
50
Width - mm
50
Depth - mm
8
Air Flow (CFM)
9.2
Connection (Leads)
5.5"
Color
Black
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
DC Chip Cooler Fan 50x50x8mm 5.5" Wires
Image is representative only