115 VAC 120mm x 38 mm Tubeaxial Sleeve Fan 91 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
SP101A-1123HBL-GN SP101A-1123HBL-GN
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Price Reduced

$8.95 ea

1 ship on Sep. 23


  • Jameco Part no.: 2100427
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AA1281HS-AW
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
25+ $6.95

Request a Large Quantity Quote

115 VAC 120mm x 38 mm Tubeaxial Sleeve Fan 91 CFM

High Speed, Sleeve Bearing, Aluminum Frame

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AA1281HS-AW
  • Input Voltage: 115 VAC, 50 Hz
  • Current: 250 mA
  • Power: 19.8 Watt
  • Bearing Type: Sleeve
  • Rated Speed: 2600 RPM
  • Air Flow: 91 CFM
  • Noise: 42.6 dBA
  • Connections: (2)-12'' Lead Wires
  • Size: 120 mm x 120 mm x 38 mm
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)91
BearingSleeve
Current (mA)250
Power (Watts)19.8
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)42.6
Connection (Leads)12"


Report a problem
Suggest a product