Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 27 Volts 2.3 Amps 62.1 Watts

You may also like:
PLC-60-27 PLC-60-27
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A
HLG-320H-24 HLG-320H-24
Clearance

$33.30 ea

3 ship on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 2100574
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-60-27
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $33.30
10+ $30.30

Request a Large Quantity Quote

62.1W Enclosed LED Power Supply with PFC Function

27 Volts @ 2.3 Amps

Features:
  • Suitable for LED lighting and moving sign applications
  • Input: 90-295VAC @ 47-63Hz, or 127-417VDC
  • Size: 7.1"L x 2.4"W x 1.4"H
  • Ripple and Noise: 2700mVp-p
  • Load Regulation: ±5.0%
  • Line Regulation: ±3.0%
  • Universal AC input/full range
  • 100% full-load burn-in test
  • Constant voltage and current
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)27
    Output Current (A)2.3
    Additional Output Voltages (VDC)25 to 30
    Input Voltage (VAC)90 to 295
    Output Connector TypeStripped and Tinned
    Length (inch)7.12
    Width (inch)2.42
    Height (inch)1.37
    PFC FunctionYes
    Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)62.1
    Input Frequency47 to 63
    Maximum Input Current (A)0.8
    Efficiency (%)88
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)50
    FamilyPLN-60
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product