Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 36 Volts 1.7 Amps 61 Watts

You may also like:
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B
LPF-40D-36 LPF-40D-36

$33.30 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100582
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-60-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $33.30
10+ $30.30

Request a Large Quantity Quote

60W Single Output LED Power Supply


Output: 36 Volts @ 1.7 Amps

Features:
  • Universal AC input / Full range(up to 295VAC)
  • Fully isolated plastic case with IP64 level
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • High efficiency 89%
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • Suitable for dry / damp locations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)1.7
Additional Output Voltages (VDC)32.5 to 39
Input Voltage (VAC)90 to 295
Output Connector TypeStripped and Tinned
Length (inch)7.12
Width (inch)2.42
Height (inch)1.37
PFC FunctionYes
Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)61
Input Frequency47 to 63
Maximum Input Current (A)0.8
Efficiency (%)89
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
FamilyPLN-60
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product