*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 1.3 |
Additional Output Voltages (VDC) | 43.6 to 51.8 |
Input Voltage (VAC) | 90 to 295 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 7.12 |
Width (inch) | 2.42 |
Height (inch) | 1.37 |
PFC Function | Yes |
Agency Approvals | UL/TUV/CB/CE/EN/EAC/CCC |
Maximum Output Power (W) | 62.5 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.8 |
Efficiency (%) | 89 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 50 |
Family | PLN-60 |
Number of Outputs | 1 |
Style | Enclosed |