Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10W Regulated Dual Output DC-DC Converter 12 Volts @ 0.42 Amps 9.8-36VDC

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12

$10.69 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100646
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD10-12D12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $10.69
10+ $9.89

Request a Large Quantity Quote

10W Regulated Dual Output DC-DC Converter


Output: ±12 Volts @ 0.42 Amps

Features:
  • Input voltage range: 9.8-36VDC
  • Built-in EMI filter
  • Built-in remote on-off control
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Efficiency: 77%
  • Compact size: 2.0"L x 1.0"W x 0.394"H
  • Weight: 0.7oz. (20 grams)
  • 2-year warranty

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.42
    Maximum Output Power (W)10
    FamilyNSD10
    Additional Output Voltages (VDC)-12
    Input Voltage Range (VDC)12
    Pin_Count6
    Number of Outputs2
    Product TypeDC-DC Regulated Dual Output
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)2
    Width (inch)1
    Height (inch)0.394
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product