Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Open Frame Single Output 24 Volt 6.3 Amp 151.2 Watt

You may also like:
EPP-120S-15 EPP-120S-15
EPP-120S-24 EPP-120S-24
EPP-500-15 EPP-500-15
EPP-500-18 EPP-500-18
EPP-500-24 EPP-500-24
PS-65-24 PS-65-24

$55.59 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100671
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ASP-150-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $55.59
10+ $52.99

Request a Large Quantity Quote

150W Single Output with PFC Function


CH1: 24 Volts @ 6.3 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • High power density 8.4w/in
  • 100% full load burn-in test
  • No load power consumption<[email protected]
  • ZCS/ZVS technology to reduce power dissipation
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)24
Output Current (A)6.3
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST RCY Male
Size (L" x W" x H")6.7 x 2.4 x 1.1
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN
Efficiency (%)90
FamilyASP-150
Maximum Output Power (W)151.2
Maximum Input Current (A)2
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage4250V
SwitchingSwitching
StyleOpen Frame


Report a problem
Suggest a product