AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 0.75 Amps 18 Watts 90-132VACin

You may also like:
LPV-60-24 LPV-60-24
XLG-150-12-A XLG-150-12-A
XLG-200-24-A XLG-200-24-A
XLG-75-24-A XLG-75-24-A
XLG-150-H-AB XLG-150-H-AB
XLG-100-24-A XLG-100-24-A

$8.60 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100822
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPL-18-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $8.60
10+ $7.80

Request a Large Quantity Quote

18W Single Output Switching LED Power Supply


24 Volts @ 0.75 Amps

Features:
  • 90-132VAC input only
  • Fully encapsulated with IP67 level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Cooling by free air convection
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • High reliability/Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.75
Maximum Output Power (W)18
FamilyLPL-18
Input Voltage (VAC)90 to 132
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCE/FCC/EN/EAC
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5.51
Width (inch)1.18
Height (inch)0.86
StyleEnclosed


Report a problem
Suggest a product