Power Supply Dual Output Open Frame +15V 1A Negative 15V 1A 24W

You may also like:
09-50-3031 09-50-3031
PT-65B PT-65B
PT-45B PT-45B
PT-65C PT-65C
PD-25A PD-25A
PD-45A PD-45A
PT-45C PT-45C

$11.95 ea

151 ship on May. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100857
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PD-2515
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $11.49
20+ $10.75

Request a Large Quantity Quote

25W Open-Frame AC-to-DC Switching Dual Output Power Supply

Channel 1: 15 Volts @ 1 Amp
Channel 2: -15 Volts @ 1 Amp

Features:

  • Input: 85-264VAC @ 47-63Hz
  • Size: 4.2"L x 2.4"W x 1.1"H
  • Ripple and Noise: 50mVp-p
  • In need of a connector for both channels? For channel 1 use a 3 Position Connector Housing Receptacle and for channel 2 a 4 Position Connector Housing Receptacle
  • Load Regulation: ±3.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: EN/TUV/UL


Report a problem
Suggest a product
Specification Value
Number of Outputs2
Output Voltage15 VDC
Output Current1 A
Additional Output Voltages (VDC)-15
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeMolex 41791-04
Size (L" x W" x H")4.2 x 2.4 x 1.1
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CE, EN
Efficiency75%
FamilyPD-25
Power Rating24 W
Maximum Input Current0.65 A
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame
Length4.2 in.
Width2.4 in.
Height1.1 in.


Report a problem
Suggest a product