AC to DC Power Supply Open Frame Single Output 12 Volt 11 Amp 132 Watt

You may also like:
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
PPS-200-12 PPS-200-12
EPS-65-12 EPS-65-12
PPS-125-12 PPS-125-12

$55.59 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100865
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ASP-150-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $55.59
10+ $52.99

Request a Large Quantity Quote

150W Single Output with PFC Function


CH1: 12 Volts @ 11 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • High power density 8.4w/in
  • 100% full load burn-in test
  • No load power consumption<[email protected]
  • ZCS/ZVS technology to reduce power dissipation
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)12
Output Current (A)11
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeJST RCY Male
Size (L" x W" x H")6.7 x 2.4 x 1.1
Agency ApprovalsUL/CUL/CB/CE/EN
Efficiency (%)88
FamilyASP-150
Maximum Output Power (W)132
Maximum Input Current (A)2
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage4250V
SwitchingSwitching
StyleOpen Frame


Report a problem
Suggest a product