AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 1.66 Amp 15 Watt

You may also like:
GST18U09-P1J GST18U09-P1J
ST-242A ST-242A
GS25U05-P1J GS25U05-P1J
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
ST-122A ST-122A

$14.30 ea

Factory Stock - Ships on Oct. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2100937
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15U-2P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

15 WAC-DC Single Output Wall-mounted type


9 Volts @ 1.66 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption <0.5W
  • Meet energy star level IV(CEC) for 5 ~ 48V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 2 pole USA plug
  • Class power (without earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: UL / CUL / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1.66
Maximum Output Power (W)15
FamilyGS15U
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)9
Product TypeAC to DC Power Supply
Agency ApprovalsCSA/EN/UL
Efficiency (%)74
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)1.3
Width (inch)2.8
Height (inch)2
MFR Product FamilyGS15U
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product