AC to DC Power Supply Single Output 24 Volt 3.2 Amp 76.8 Watt

You may also like:
RSP-75-24 RSP-75-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24
Price Reduced

$37.40 ea

8 ship on Nov. 14
38 ship on Nov. 21
10 ship on Dec. 20

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101008
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-75-24
  • Jameco Catalog
# of units Price
1+ $37.40
10+ $34.10

Request a Large Quantity Quote

76.8 W Single Output with PFC Function


24 Volts @ 3.2 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Built-in remote ON-OFF control
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • 1U low profile 38mm
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)3.2
Maximum Output Power (W)76.8
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)88.5
FamilyHRP-75
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)3.2 A


Report a problem
Suggest a product