AC to DC Power Supply Single Output 36 Volt 2.1 Amp 75.6 Watt

You may also like:
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
RSP-1500-48 RSP-1500-48
SE-450-48 SE-450-48
RS-150-48 RS-150-48

$37.40 ea

Factory Stock - Ships on Sep. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101024
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-75-36
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $37.40
10+ $34.08

Request a Large Quantity Quote

75.6 W Single Output with PFC Function


36 Volts @ 2.1 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Protections: Over temperature (optional)
  • Built-in remote ON-OFF control
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • 1U low profile 38mm
  • No load power consumption<0.5W
  • All using 105°C long life electrolytic capacitors


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36.0
Output Current (A)2.10
Maximum Output Power (W)75.6
FamilyHRP-75
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.20
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EAC
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)5.1
Width (inch)3.9
Height (inch)1.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)2.1 A


Report a problem
Suggest a product