Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 1.5 Amps 18 Watts 90-132VACin

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12
Slashed Prices - Limited Quantity

$8.60 ea

26 ship on Feb. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 2101059
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPL-18-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.60
10+ $7.80

Request a Large Quantity Quote

18W Single Output Switching LED Power Supply


12 Volts @ 1.5 Amps

Features:
  • 90-132VAC input only
  • Fully encapsulated with IP67 level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Cooling by free air convection
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • High reliability/Low cost
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Input Voltage (VAC)90 to 132
Output Connector TypeStripped and Tinned
Length (inch)5.51
Width (inch)1.18
Height (inch)0.86
PFC FunctionNo
Agency ApprovalsCE/FCC/EN/EAC
Maximum Output Power (W)18
Input Frequency47 to 63
Maximum Input Current (A)0.5
Efficiency (%)80
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyLPL-18
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product