Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Class I Table Top Power Supply 9 Volt 1.66 Amp 15 Watt with 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST18A09-P1J GST18A09-P1J
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GS25A05-P1J GS25A05-P1J
GS18A05-P1J GS18A05-P1J
GST60A05-P1J GST60A05-P1J
PS-5050APL05 PS-5050APL05

$15.00 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2101091
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15A-2P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.00
10+ $13.70

Request a Large Quantity Quote

15 WAC-DC Single Output Desktop


9 Volts @ 1.66 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption <0.5W
  • Meet energy star level IV(CEC) for 5 ~ 48V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 3 pole AC inlet IEC320-C14
  • Class power ( with earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)1.66
Maximum Output Power (W)15
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
Maximum Input Current (A)0.5
Number of Outputs1
Length (inch)3.9
Width (inch)2.3
Height (inch)1.3
Efficiency (%)74
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Product NoteLevel VI
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product