*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 0.35 |
Additional Output Voltages (VDC) | 9 to 48 |
Input Voltage (VAC) | 90 to 264 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 4.65 |
Width (inch) | 1.38 |
Height (inch) | 1.02 |
PFC Function | No |
Agency Approvals | UL/TUV/CE/EN/EAC |
Maximum Output Power (W) | 16.8 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.55 |
Efficiency (%) | 83 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Family | LPC-20 |
Number of Outputs | 1 |
Type | Auto Switching |
Style | Enclosed |