AC to DC LED Driver Enclosed Power Supply Single Output Power Supply 9 to 48 Volts 1.05 Amps 50.4 Watts

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A
Price Reduced

$14.80 ea

36 ship on Dec. 5
16 ship on Dec. 12

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101147
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPC-60-1050
  • Jameco Catalog
# of units Price
1+ $14.80
10+ $13.50

Request a Large Quantity Quote

60W Single Output Switching LED Power Supply


9 ~ 48 Volts @ 1050 Milliamps

Features:
  • Constant current design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Maximum Output Power (W)50.4
FamilyLPC-60
Additional Output Voltages (VDC)9 to 48
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CB/CE/EN/EAC
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.67
Height (inch)1.25
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product