TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12.0 |
Output Current (A) | 20 |
Maximum Output Power (W) | 240 |
Input Voltage (VAC) | 88 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 3.6 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Efficiency (%) | 86 |
Family | SP-240 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 7.5 |
Width (inch) | 3.7 |
Height (inch) | 2 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 20 A |