TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $157.00 |
10+ | $132.95 |
25+ | $125.29 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48.0 |
Output Current (A) | 20.8 |
Maximum Output Power (W) | 998.4 |
Input Voltage (VAC) | 90 to 132, 180 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 17.5 |
Output Connector Type | Lug Terminal Female |
Number of Outputs | 1 |
Agency Approvals | UL/CUL/EAC/BSMI |
Efficiency (%) | 89 |
Family | SE-1000 |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 10.9 |
Width (inch) | 5 |
Height (inch) | 2.5 |
Color | Silver |
Type | Switch Selectable |
Style | Enclosed |
Output Voltage (Channel 1) | 48 VDC |
Output Current (Channel 1) | 20.8 A |