Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

AC to DC Power Supply Single Output 36 Volt 12.5 Amp 450 Watt

You may also like:
MHS012 MHS012
SE-600-36 SE-600-36
HRP-450-36 HRP-450-36
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SE-450-48 SE-450-48
RSP-1500-48 RSP-1500-48
RS-150-48 RS-150-48

$61.80 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2101614
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-450-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $61.80
10+ $56.20

Request a Large Quantity Quote

450W Single Output Power Supply


36 Volts @ 12.5 Amps

Features:
  • AC input active surge current limiting
  • AC input range selected by switch
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Forced air cooling by built-in DC fan
  • Built-in remote sense function
  • LED indicator for power on
  • UL approved
  • Low cost / High reliability
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36.0
Output Current (A)12.5
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.9
Width (inch)4.9
Height (inch)2
PFC FunctionNo
Agency ApprovalsUL/CUL/CB/CE/EAC/BSMI
Maximum Input Current (A)10
Number of Outputs1
Maximum Output Power (W)450
Efficiency (%)86
FamilySE-450
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)36 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product