AC to DC Power Supply Single Output 3.3 Volt 120 Amp 396 Watt

You may also like:
RS-15-3.3 RS-15-3.3
RS-25-3.3 RS-25-3.3
LRS-50-3.3 LRS-50-3.3
RSP-500-4 RSP-500-4
LRS-350-3.3 LRS-350-3.3
RS-150-3.3 RS-150-3.3

$148.00 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2101745
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-600-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $148.00
10+ $134.90

Request a Large Quantity Quote

396 W Single Output with PFC Function


3.3 Volts @ 120 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Standby [email protected]
  • No load power consumption<0.75W
  • Current sharing up to 2400W (3+1) (24V,36V,48V)
  • 5 years warranty
  • High efficiency up to 78.5%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)120.00
Maximum Output Power (W)396
FamilyHRPG-600
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.50
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/TUV/EN
Efficiency (%)78.5
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.6
Width (inch)4.1
Height (inch)2.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)3.3 VDC
Output Current (Channel 1)120 A


Report a problem
Suggest a product