AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt

You may also like:
HRP-200-24 HRP-200-24
LRS-150-24 LRS-150-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$52.40 ea

93 ship on Nov. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 2101868
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-150-24
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $52.40
10+ $47.70
25+ $36.95

Request a Large Quantity Quote

156W Single Output with PFC Function


24 Volts @ 6.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)6.5
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)2.3
Number of Outputs1
Maximum Output Power (W)156
Efficiency (%)88
FamilyHRP-150
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)6.5 A


Report a problem
Suggest a product