AC to DC Power Supply Single Output 24 Volt 27 Amp 648 Watt

You may also like:
HRPG-1000-24 HRPG-1000-24
RS-150-24 RS-150-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24
RS-100-24 RS-100-24

$148.00 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2101930
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-600-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $148.00
5+ $134.90

Request a Large Quantity Quote

648 W Single Output with PFC Function


24 Volts @ 27 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Standby [email protected]
  • No load power consumption<0.75W
  • Current sharing up to 2400W (3+1) (24V,36V,48V)
  • 5 years warranty
  • High efficiency up to 88%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current27 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.6 in.
Width4.1 in.
Height2.5 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current8.5 A
Number of Outputs1
Power Rating648 W
Efficiency88%
FamilyHRPG-600
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)27 A


Report a problem
Suggest a product