AC to DC Power Supply Single Output 5 Volt 120 Amp 600 Watt

You may also like:
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5

$148.00 ea

Factory Stock - Ships on Nov. 26

TARIFF FREE PRODUCT


  • Jameco Part no.: 2101948
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRPG-600-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $148.00
10+ $134.90

Request a Large Quantity Quote

600 W Single Output with PFC Function


5 Volts @ 120 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Standby [email protected]
  • No load power consumption<0.75W
  • Current sharing up to 2400W (3+1) (24V,36V,48V)
  • 5 years warranty
  • High efficiency up to 82%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)120
Maximum Output Power (W)600
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)82
FamilyHRPG-600
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.6
Width (inch)4.1
Height (inch)2.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)120 A


Report a problem
Suggest a product