*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 1.5 |
Maximum Output Power (W) | 18 |
Family | LPH-18 |
Input Voltage (VAC) | 180 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.3 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | TUV/CB/CE/EN/EAC |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 5.51 |
Width (inch) | 1.18 |
Height (inch) | 0.86 |
Style | Enclosed |