12V 16A 192W LED Driver Single Output Switching Power Supply - Output Voltage and Current Adjustable by Internal Pot

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
LPC-60-1400 LPC-60-1400
Price Reduced

$61.00 ea

231 ship on Jan. 23
More Available – 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102158
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-12A
  • Electronics Parts Locator
# of units Price
1+ $61.00
10+ $55.50
25+ $48.09

Request a Large Quantity Quote

192 W Single Output Switching LED Power Supply

12 Volts @ 16 Amps

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Additional Output Voltages (VDC)11.2 to 12.8
    Output Current (A)16
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)9.61
    Width (inch)2.68
    Height (inch)1.53
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
    Maximum Output Power (W)192
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Efficiency (%)90
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-240H
    Number of Outputs1
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)11.2 VDC to 12.8 VDC
    Output Current (Channel 1)8 A to 16 A


    Report a problem
    Suggest a product