4.95W Regulated Single Output DC-DC Converter 15 Volts @ 0.33 Amps 9.2-36VDC

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$7.79 ea

Factory Stock - Ships on Dec. 13

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102254
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NSD05-12S15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $7.79
10+ $7.09

Request a Large Quantity Quote

4.95W Regulated Single Output DC-DC Converter


Output: 15 Volts @ 0.33 Amps

Features:
  • Input voltage range: 9.2-36VDC
  • Built-in remote on/off control
  • Cooling by free air convection
  • Protections: Short-circuit, overload, over-voltage
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Efficiency: 83%
  • Compact size: 1.6"L x 1.0"W x 0.327"H
  • Weight: 0.25oz. (7 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.33
    Maximum Output Power (W)4.95
    FamilyNSD05
    Pin_Count5
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Power Supply
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)70
    Length (inch)1.6
    Width (inch)1
    Height (inch)0.327
    TypeStep Up
    Input Voltage (VAC)12


    Report a problem
    Suggest a product