AC to DC Power Supply Single Output 48 Volt 7 Amp 336 Watt

You may also like:
MHS012 MHS012
MSP-300-48 MSP-300-48
SE-600-48 SE-600-48
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
Price Reduced

$79.80 ea

10 ship on Jan. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102326
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HRP-300-48
  • Electronics Parts Locator
# of units Price
1+ $79.80
10+ $72.70
25+ $62.19

Request a Large Quantity Quote

336 W Single Output with PFC Function


48 Volts @ 7 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 89%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • 1U low profile 41mm
  • Built-in cooling fan ON-OFF control
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)7
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)7.8
Width (inch)4.1
Height (inch)1.6
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)5
Number of Outputs1
Maximum Output Power (W)336
Efficiency (%)89
FamilyHRP-300
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)7 A


Report a problem
Suggest a product