Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 30 Volt 8 Amp 240 Watt

You may also like:
MHS012 MHS012
HEP-600-30 HEP-600-30
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24

$59.95 ea

23 ship on Mar. 31
45 ship on May. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102473
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-240-30
  • Electronics Parts Locator
# of units Price
1+ $59.95
10+ $53.95

Request a Large Quantity Quote

240W AC/DC ENCLOSED SWITCHING POWER SUPPLY

30Volts @ 8Amps

Specifications:
  • Size (L x W x H) (inches): 7.5 x 3.7 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)30.0
Output Current (A)8
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)7.5
Width (inch)3.7
Height (inch)2
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Maximum Input Current (A)3.6
Number of Outputs1
Maximum Output Power (W)240
Efficiency (%)88
FamilySP-240
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)30 VDC
Output Current (Channel 1)8 A


Report a problem
Suggest a product