AC to DC Power Supply Open Frame Single Output 3.3 Volt 20 Amp 66 Watt Fixed Switching at 134KHz

You may also like:
PS-25-5 PS-25-5
EPS-15-5 EPS-15-5
BLP30-1005G BLP30-1005G
EPS-45-5 EPS-45-5
PS-35-5 PS-35-5
LPP-150-5 LPP-150-5

$27.60 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102588
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-100-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $27.60
10+ $25.10

Request a Large Quantity Quote

66 W Single Output without PFC Function


3.3 Volts @ 20 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fix switching frequency at 134KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Primary Output Voltage (VDC)3.3
Output Current (A)20
Input Voltage (VAC)88 to 132, 176 to 264
Input Frequency47 to 63
Output Connector TypeJST B8P-VH
Size (L" x W" x H")8.7 x 2.4 x 1.3
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)69
FamilyLPS-100
Maximum Output Power (W)66
Maximum Input Current (A)2.3
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
SwitchingAuto Switching
StyleOpen Frame


Report a problem
Suggest a product