Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Driver Enclosed Power Supply Single Output 12 VDC 1.67A 20W

You may also like:
ENCL-LPV-20-35-60-JRP ENCL-LPV-20-35-60-JRP
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12
Price Reduced

$9.30 ea

1,062 ship on Feb. 26
1,000 ship on Apr. 6

TARIFF FREE PRODUCT


  • Jameco Part no.: 2102596
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-20-12
  • Electronics Parts Locator
# of units Price
1+ $9.30
10+ $8.50
50+ $7.95

Request a Large Quantity Quote

20W Single Output Switching LED Power Supply


12 Volts @ 1.67 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
  • Small and compact size


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.67
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)4.64
Width (inch)1.37
Height (inch)1.02
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CE/EN/EAC
Maximum Output Power (W)20
Input Frequency47 to 63
Maximum Input Current (A)0.55
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyLPV-20
Number of Outputs1


Report a problem
Suggest a product