AC to DC LED Driver Enclosed Power Supply Single Output 48 Volts 1250 mA 60 Watts

You may also like:
TRC-E-LPV203560 TRC-E-LPV203560
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB
Slashed Prices - Limited Quantity

$14.80 ea

26 ship on Dec. 11
Factory Stock - Ships on Dec. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 2102633
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-60-48
  • Jameco Catalog
# of units Price
1+ $14.80
10+ $13.50

Request a Large Quantity Quote

60W Single Output Switching LED Power Supply

48 Volts @ 1.25 Amps

Features:

  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)1.25
Maximum Output Power (W)60
FamilyLPV-60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CB/CE/EN/EAC
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.39
Width (inch)1.67
Height (inch)1.25


Report a problem
Suggest a product