AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 1.5 Amps 36 Watts

You may also like:
TRC-E-LPV203560 TRC-E-LPV203560
APV-35-24 APV-35-24
LPV-60-24 LPV-60-24
XLG-150-12-A XLG-150-12-A
XLG-200-24-A XLG-200-24-A
XLG-75-24-A XLG-75-24-A
XLG-150-H-AB XLG-150-H-AB
XLG-100-24-A XLG-100-24-A
Price Reduced

$13.30 ea

156 ship on Oct. 15
Factory Stock - Ships on Oct. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 2102799
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-35-24
  • Jameco Catalog
# of units Price
1+ $13.30
10+ $12.11

Request a Large Quantity Quote

36W Single Output Switching LED Power Supply


24 Volts @ 1.5 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Fully isolated plastic case
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.5
Maximum Output Power (W)36
FamilyLPV-35
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.1
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CE/EN/EAC
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)75
Length (inch)5.82
Width (inch)1.57
Height (inch)1.18


Report a problem
Suggest a product