Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 2500 mA 60 Watts

You may also like:
ENCL-LPV-20-35-60-JRP ENCL-LPV-20-35-60-JRP
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24

$14.80 ea

611 ship on Mar. 30
900 ship on Apr. 13

TARIFF FREE PRODUCT


  • Jameco Part no.: 2102801
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-60-24
  • Electronics Parts Locator
# of units Price
1+ $14.80
10+ $13.50
25+ $11.39

Request a Large Quantity Quote

60W Single Output Switching LED Power Supply

24 Volts @ 2.5 Amps

Features:

  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)6.39
Width (inch)1.67
Height (inch)1.25
PFC FunctionNo
Agency ApprovalsCUL/CB/CE/EN/EAC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)1.2
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyLPV-60
Number of Outputs1


Report a problem
Suggest a product