15W Regulated Dual Output DC-DC Converter 5 Volts @ 1.5 Amps 36-72VDC

You may also like:
SKE10A-05 SKE10A-05
PT79SR152V PT79SR152V
SKE15A-05 SKE15A-05
SCW03A-05 SCW03A-05
SLW05C-05 SLW05C-05
SCW05B-05 SCW05B-05

$18.09 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2102887
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKE15C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $18.09
10+ $16.79

Request a Large Quantity Quote

15W Regulated Dual Output DC-DC Converter


Output: ±5 Volts @ ±1.5 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Efficiency: 79%
  • Compact size: 2.0"L x 2.0"W x 0.43"H
  • Weight: 2.3 oz. (65 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)1.5
    Maximum Output Power (W)15
    FamilyDKE15
    Additional Output Voltages (VDC)-5
    Input Voltage Range (VDC)36 to 72
    Pin_Count5
    Number of Outputs2
    Product TypeDC-DC Regulated Dual Output
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.4
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product