Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 12 Volts 3 Amps 36 Watts

You may also like:
ENCL-LPV-20-35-60-JRP ENCL-LPV-20-35-60-JRP
APV-35-12 APV-35-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
ELG-300-12A ELG-300-12A
Price Reduced

$13.30 ea

187 ship on Apr. 1
More Available – 13 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103142
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-35-12
  • Electronics Parts Locator
# of units Price
1+ $13.30
10+ $12.10
25+ $11.29

Request a Large Quantity Quote

36W Single Output Switching LED Power Supply


12 Volts @ 3 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Fully isolated plastic case
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)5.82
Width (inch)1.57
Height (inch)1.18
PFC FunctionNo
Agency ApprovalsUL/CUL/CE/EN/EAC
Maximum Output Power (W)36
Input Frequency47 to 63
Maximum Input Current (A)1.1
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)75
FamilyLPV-35
Number of Outputs1


Report a problem
Suggest a product