AC to DC LED Driver Enclosed Power Supply Single Output 36 Volts 1 Amps 36 Watts

You may also like:
APV-35-36 APV-35-36
HLG-150H-36B HLG-150H-36B
HLG-320H-36A HLG-320H-36A
HLG-240H-42A HLG-240H-42A
HLG-185H-36A HLG-185H-36A
HLG-320H-42B HLG-320H-42B
HLG-150H-42B HLG-150H-42B
Clearance

$13.30 ea

25% discount applied in cart

18 ship on Jun. 16
More Available – 7 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103151
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-35-36
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $13.30
10+ $12.10

Request a Large Quantity Quote

36W Single Output Switching LED Power Supply


36 Volts @ 1 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Fully isolated plastic case
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current1 A
Output RangeN/A
Input Voltage90 VAC to 264 VAC
Output Connector TypeStripped and Tinned
Product Length5.82 in.
Width1.57 in.
Height1.18 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, CE, EN, EAC
Power Rating36 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.1 A
Efficiency85%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature75°C
FamilyLPV-35
Number of Outputs1


Report a problem
Suggest a product