Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Driver Constant Voltage Power Supply 12 VDC 5 Amps 60 Watt

You may also like:
ENCL-LPV-20-35-60-JRP ENCL-LPV-20-35-60-JRP
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
LPV-35-12 LPV-35-12
LPV-100-12 LPV-100-12

$14.80 ea

1,430 ship on Feb. 25
2,000 ship on Jun. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103169
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-60-12
  • Electronics Parts Locator
# of units Price
1+ $14.80
10+ $13.50
25+ $11.39

Request a Large Quantity Quote

12VDC Constant Voltage LED Driver Power Supply

12 Volts DC @ 5 Amps

Features:

  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • Non-Class 2
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
For more 12 Volt power supplies.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Input Voltage (VAC)90 to 264
Output Connector TypeStripped and Tinned
Length (inch)6.39
Width (inch)1.67
Height (inch)1.25
PFC FunctionNo
Agency ApprovalsCUL/CB/CE/EN/EAC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)1.2
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
FamilyLPV-60
Number of Outputs1


Report a problem
Suggest a product