AC to DC LED Driver Enclosed Power Supply Single Output 5 Volts 3 Amps 15 Watts

You may also like:
TRC-E-LPV203560 TRC-E-LPV203560
APV-25-5 APV-25-5
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
XLG-75-12-A XLG-75-12-A
XLG-200-12-A XLG-200-12-A
XLG-100-12-A XLG-100-12-A

$9.30 ea

103 ship on Nov. 15
Factory Stock - Ships on Nov. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103222
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPV-20-5
  • Jameco Catalog
# of units Price
1+ $9.30
10+ $8.50
25+ $6.49

Request a Large Quantity Quote

15 W Single Output Switching LED Power Supply


5 Volts @ 3 Amps

Features:
  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over current / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit
  • Pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty
  • Small and compact size


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
FamilyLPV-20
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.55
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/EN/EAC
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)4.64
Width (inch)1.37
Height (inch)1.02


Report a problem
Suggest a product