40 Amp DC Uninterruptable Power Supply DIN Rail Mount

You may also like:
DRDN40-12 DRDN40-12
DRDN20-12 DRDN20-12
DRDN40-48 DRDN40-48
DRDN20-24 DRDN20-24
DRDN40-24 DRDN40-24
DRDN20-48 DRDN20-48
Price Reduced

$33.95 ea

442 ship on Feb. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103273
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-UPS40
  • HTS code: 8504409540
  • Web Exclusive
# of units Price
1+ $33.95
10+ $29.95

Request a Large Quantity Quote

40 Amp DC Uninterruptable Power Supply for DIN Rail Mount

Battery controller for DIN Rail UPS system

Specifications

  • Size (L x W x H) (inches): 4.9 x 2.2 x 4.9
  • DC Input: 24-29V @ 40A
  • Battery Input: 21-29V @ 0-40A, Charge current: 2A
  • External Battery (typical): 4 / 7 / 12AH / 24V
  • Suitable for 24V system up to 40A
  • Parallel connection to DC BUS
  • Built-in battery test function
  • Battery polarity protection
  • 3-year warranty
  • Certifications: CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)40
Maximum Output Power (W)960
FamilyDR-UPS
Input Voltage Range (VDC)24 to 29
Input Voltage (VDC)24
Maximum Input Current (A)40
Output Connector TypeTerminal Block
Pin_Count10
Number of Outputs1
Switching RegulatorNone
Product TypeUPS
MountingDIN Rail
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)3.93
Width (inch)2.18
Height (inch)4.92
Agency ApprovalsCE
ColorGrey
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)40 A
Minimum Isolation Voltage500VDC, 500VAC


Report a problem
Suggest a product