AC to DC Power Supply Single Output 24 Volt 62.5 Amp 1.5kw

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24

$241.00 ea

Factory Stock - Ships on Nov. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103353
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $241.00
10+ $217.59

Request a Large Quantity Quote

SINGLE OUTPUT AC/DC POWER SUPPLY


Features:
  • Output: 24V @ 0-62.5A
  • Output Power: 1500W
  • Ripple & Noise: 150mV peak-to-peak
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Size: 10.9" L x 6.9" W x 2.5" H
  • Certification: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)62.5
Maximum Output Power (W)1500
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Agency ApprovalsUL/CUL/CB/CE/EAC/BSMI
Efficiency (%)87
FamilySE-1500
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)62.5 A


Report a problem
Suggest a product