AC to DC Power Supply Single Output 27 Volt 55.6 Amp 1.5012kw

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24

$241.00 ea

Lead time 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103361
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-27
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $241.00
10+ $217.59

Request a Large Quantity Quote

1501.2W Single Output Power Supply


27 Volts @ 55.6 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.8w/inch³
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27.0
Output Current (A)55.6
Maximum Output Power (W)1501.2
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Agency ApprovalsUL/CUL/CB/CE/EAC/BSMI
Efficiency (%)88
FamilySE-1500
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)27 VDC
Output Current (Channel 1)55.6 A


Report a problem
Suggest a product