*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 27 |
Output Current (A) | 3.55 |
Additional Output Voltages (VDC) | 23 to 27 |
Input Voltage (VAC) | 90 to 264 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 7.89 |
Width (inch) | 2.73 |
Height (inch) | 1.37 |
PFC Function | Yes |
Agency Approvals | CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Output Power (W) | 95.85 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.1 |
Efficiency (%) | 90 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 50 |
Family | PLC-100 |
Number of Outputs | 1 |
Style | Enclosed |