*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 27.6 |
Output Current (A) | 2 |
Maximum Output Power (W) | 55.12 |
Family | ADD-55 |
Additional Output Voltages (VDC) | 5, 26.5 |
Input Voltage (VAC) | 88 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.6 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 3 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 74 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -10 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 6.3 |
Width (inch) | 3.8 |
Height (inch) | 1.5 |
Color | Silver |
Type | Switching |
Style | Multiple Output |
Output Voltage (Channel 1) | 27.6 VDC |
Output Current (Channel 1) | 1.3 A |
Output Voltage (Channel 2) | 5 VDC |
Output Current (Channel 2) | 3 A |
Output Voltage (Channel 3) | 26.5 VDC |
Output Current (Channel 3) | 0.16 A |