Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 2.5 Amps 60 Watts

You may also like:
LPV-60-24 LPV-60-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A
HLG-240H-24A HLG-240H-24A
HLG-240H-24B HLG-240H-24B
Clearance

$33.30 ea

10% discount applied in cart

60 ship on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103636
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLC-60-24
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $33.30
10+ $30.30
25+ $24.19

Request a Large Quantity Quote

60 W Single Output LED Power Supply


24 Volts @ 2.5 Amps

Features:
  • Universal AC input / Full range
  • Fully isolated plastic case with terminal block style of I/O
  • Built-in constant current limiting circuit
  • Adjustable output voltage and current level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Built-in active PFC function, comply with EN61000-3-2 class C(≤75% load)
  • UL1310 class 2 power unit
  • Pass LPS
  • High efficiency 87%
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Additional Output Voltages (VDC)24 to 26
Input Voltage (VAC)90 to 264
Output Connector TypeScrew Terminal Block
Length (inch)7.14
Width (inch)2.44
Height (inch)1.37
PFC FunctionYes
Agency ApprovalsCUL/TUV/CB/CE/EN/EAC/CCC
Maximum Output Power (W)60
Input Frequency47 to 63
Maximum Input Current (A)0.8
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
FamilyPLC-60
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product