15W Regulated Dual Output DC-DC Converter 24 Volts @ 0.313 Amps 36-72VDC

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA30A-15 DKA30A-15

$18.09 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 2103724
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DKE15C-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $18.09
10+ $16.79

Request a Large Quantity Quote

15W Regulated Dual Output DC-DC Converter


Output: ±24 Volts @ ±0.313 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • Protection: Short-circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Six-sided shielded metal case
  • Efficiency: 85%
  • Compact size: 2.0"L x 2.0"W x 0.43"H
  • Weight: 2.3 oz. (65 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)0.313
    Maximum Output Power (W)15
    FamilyDKE15
    Additional Output Voltages (VDC)-24
    Input Voltage Range (VDC)36 to 72
    Pin_Count5
    Number of Outputs2
    Product TypeDC-DC Regulated Dual Output
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.4
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product