AC to DC Power Supply Triple Output 5 Volt 15 Volt 15 Volt 3.5 Amp 1.5 Amp 0.5 Amp 35 Watt

You may also like:
RD-65A RD-65A
RD-35A RD-35A
RT-65B RT-65B
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$18.09 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2103732
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NET-35C
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $18.09
10+ $17.29

Request a Large Quantity Quote

35 W Triple Output Switching Power Supply


CH1: 5 Volts @ 2.5 Amps
CH2: 15 Volts @ 1 Amp
CH3: -15 Volts @ 0.5 Amps

Features:
  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3.5
Maximum Output Power (W)35
FamilyNET-35
Additional Output Voltages (VDC)15, -15
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.75
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsCB/IEC/UL
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)2.5 A
Output Voltage (Channel 2)15 VDC
Output Current (Channel 2)1 A
Output Voltage (Channel 3)-15 VDC
Output Current (Channel 3)0.5 A


Report a problem
Suggest a product